3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO332MCMCRAKR

DigiKey Part Number
2870-WYO332MCMCRAKRTR-ND - Tape & Reel (TR)
2870-WYO332MCMCRAKRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WYO332MCMCRAKR
Description
CAP CER 3300PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO332MCMCRAKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,67600 €6,76 €
500,53140 €26,57 €
1000,48650 €48,65 €
5000,41078 €205,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,37076 €667,37 €
3.6000,35441 €1.275,88 €
5.4000,34622 €1.869,59 €
9.0000,33714 €3.034,26 €
12.6000,33183 €4.181,06 €
18.0000,32672 €5.880,96 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,28960 €