2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKO222MCPCRAKR

DigiKey Part Number
2870-WKO222MCPCRAKRTR-ND - Tape & Reel (TR)
2870-WKO222MCPCRAKRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WKO222MCPCRAKR
Description
CAP CER 2200PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WKO222MCPCRAKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,73900 €7,39 €
500,63860 €31,93 €
1000,58750 €58,75 €
5000,50120 €250,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,43953 €659,29 €
3.0000,43565 €1.306,95 €
4.5000,42656 €1.919,52 €
7.5000,42481 €3.186,08 €
10.5000,41494 €4.356,87 €
15.0000,41393 €6.208,95 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,51280 €