


MKP1847H52031JK2 | |
|---|---|
DigiKey Part Number  | 2870-MKP1847H52031JK2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MKP1847H52031JK2  | 
Description  | CAP FILM 2UF 5% 630VDC RADIAL  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MKP1847H52031JK2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 310V  | |
Voltage Rating - DC  | 630V  | |
Dielectric Material  | ||
ESR (Equivalent Series Resistance)  | 9.5 mOhms  | |
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 1.260" L x 0.709" W (32.00mm x 18.00mm)  | |
Height - Seated (Max)  | 1.130" (28.70mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 1.083" (27.50mm)  | |
Applications  | EMI, RFI Suppression  | |
Ratings  | -  | |
Features  | 85C/85% Humidity  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 80 | 2,24575 € | 179,66 € | 
| Unit Price without VAT: | 2,24575 € | 
|---|---|
| Unit Price with VAT: | 2,78473 € | 

