
MKP1839510254 | |
|---|---|
DigiKey Part Number | 2870-MKP1839510254-ND |
Manufacturer | |
Manufacturer Product Number | MKP1839510254 |
Description | CAP FILM 1UF 5% 250VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" Dia x 1.043" L (12.50mm x 26.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,48500 € | 24,85 € |
| 50 | 2,08140 € | 104,07 € |
| 100 | 1,95680 € | 195,68 € |
| 500 | 1,74608 € | 873,04 € |
| 1.000 | 1,68079 € | 1.680,79 € |
| 2.500 | 1,61182 € | 4.029,55 € |
| 5.000 | 1,57022 € | 7.851,10 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,32760 € |

