
| MKP1839410254 | |
|---|---|
| DigiKey Part Number | 2870-MKP1839410254-ND | 
| Manufacturer | |
| Manufacturer Product Number | MKP1839410254 | 
| Description | CAP FILM 0.1UF 5% 250VDC AXIAL | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 160V | |
| Voltage Rating - DC | 250V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 100°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.295" Dia x 0.551" L (7.50mm x 14.00mm) | |
| Height - Seated (Max) | - | |
| Termination | PC Pins | |
| Lead Spacing | - | |
| Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,01000 € | 2,01 € | 
| 10 | 1,38000 € | 13,80 € | 
| 50 | 1,12640 € | 56,32 € | 
| 100 | 1,04790 € | 104,79 € | 
| 500 | 0,91534 € | 457,67 € | 
| 2.000 | 0,84052 € | 1.681,04 € | 
| 4.000 | 0,81269 € | 3.250,76 € | 
| 6.000 | 0,79874 € | 4.792,44 € | 
| Unit Price without VAT: | 2,01000 € | 
|---|---|
| Unit Price with VAT: | 2,49240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece