
MKP1839310631 | |
|---|---|
DigiKey Part Number | 2870-MKP1839310631-ND |
Manufacturer | |
Manufacturer Product Number | MKP1839310631 |
Description | CAP FILM 10000PF 1% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.217" Dia x 0.551" L (5.50mm x 14.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50500 € | 15,05 € |
| 50 | 1,23280 € | 61,64 € |
| 100 | 1,14900 € | 114,90 € |
| 500 | 1,00718 € | 503,59 € |
| 2.000 | 0,92710 € | 1.854,20 € |
| 4.000 | 0,89732 € | 3.589,28 € |
| 6.000 | 0,88239 € | 5.294,34 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,71560 € |

