T54EE157M030LSS075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Polytech
In Stock: 315
Unit Price: 12,40000 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 8,16458 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 6,95878 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 6,32410 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 7,11678 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 5,89858 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 8,22715 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 7,02200 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 6,38775 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 7,17995 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 5,96253 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 7,77170 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 8,59085 €
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 7,33225 €
Datasheet
T54-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE157M030LSS075

DigiKey Part Number
3581-T54EE157M030LSS075TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T54EE157M030LSS075
Description
CAP TANT POLY 150UF 30V 2917
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
30 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2007,39830 €1.479,66 €
Manufacturers Standard Package
Unit Price without VAT:7,39830 €
Unit Price with VAT:9,17389 €