68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T51D686M016C0070

DigiKey Part Number
3581-T51D686M016C0070TR-ND - Tape & Reel (TR)
3581-T51D686M016C0070CT-ND - Cut Tape (CT)
3581-T51D686M016C0070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T51D686M016C0070
Description
POLYMER AUTOMOTIVE CAP (AEC Q200
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,18700 €11,87 €
500,95880 €47,94 €
1000,88860 €88,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,76958 €384,79 €
1.5000,71431 €1.071,46 €
2.5000,69386 €1.734,65 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,18240 €