450 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FVTS10R1E450R0JE

DigiKey Part Number
FVTS10-450-ND
Manufacturer
Manufacturer Product Number
FVTS10R1E450R0JE
Description
RES CHAS MNT 450 OHM 5% 12W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
450 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
450 Ohms
Tolerance
±5%
Power (Watts)
12W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Height - Seated (Max)
-
Lead Style
Combo Leads
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,14720 €514,72 €
Unit Price without VAT:5,14720 €
Unit Price with VAT:6,38253 €