1 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±5% 225W Wirewound Chassis Mount Resistor
FVT20020E1K000JE
FVT20020E1K000JE

FVT20020E1K000JE

DigiKey Part Number
FVT200-1.0K-ND
Manufacturer
Manufacturer Product Number
FVT20020E1K000JE
Description
RES CHAS MNT 1K OHM 5% 225W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
225W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 10.500" L (28.58mm x 266.70mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,22000 €106,22 €
1079,72900 €797,29 €
2572,58480 €1.814,62 €
5072,53860 €3.626,93 €
Manufacturers Standard Package
Unit Price without VAT:106,22000 €
Unit Price with VAT:131,71280 €