1 kOhms ±10% 55W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSOT5509E1K000KE

DigiKey Part Number
FSOT55-1K-ND
Manufacturer
Manufacturer Product Number
FSOT5509E1K000KE
Description
RES CHAS MNT 1K OHM 10% 55W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±10% 55W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±10%
Power (Watts)
55W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Silicone Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
3.500" L x 1.187" W (88.90mm x 30.16mm)
Height - Seated (Max)
0.594" (15.08mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,20000 €121,20 €
1091,38700 €913,87 €
2583,34480 €2.083,62 €
5078,31640 €3.915,82 €
10074,04650 €7.404,65 €
Manufacturers Standard Package
Unit Price without VAT:121,20000 €
Unit Price with VAT:150,28800 €