
ZMY27-GS18 | |
|---|---|
DigiKey Part Number | ZMY27-GS18GITR-ND - Tape & Reel (TR) ZMY27-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY27-GS18 |
Description | DIODE ZENER 27V 1W DO213AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18760 € | 18,76 € |
| 500 | 0,14134 € | 70,67 € |
| 1.000 | 0,10459 € | 104,59 € |
| 2.000 | 0,10245 € | 204,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10015 € | 500,75 € |
| 10.000 | 0,09087 € | 908,70 € |
| 15.000 | 0,08444 € | 1.266,60 € |
| 25.000 | 0,07801 € | 1.950,25 € |
| 35.000 | 0,07693 € | 2.692,55 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

