
ZMY18-GS18 | |
|---|---|
DigiKey Part Number | ZMY18-GS18GITR-ND - Tape & Reel (TR) ZMY18-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY18-GS18 |
Description | DIODE ZENER 18V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 14 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,33740 € | 33,74 € |
| 500 | 0,20832 € | 104,16 € |
| 1.000 | 0,14888 € | 148,88 € |
| 2.000 | 0,14296 € | 285,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12322 € | 616,10 € |
| 10.000 | 0,09746 € | 974,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |

