Zener Diode 18 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY18-GS08

DigiKey Part Number
ZMY18-GS08GITR-ND - Tape & Reel (TR)
ZMY18-GS08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY18-GS08
Description
DIODE ZENER 18V 1W DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
ZMY18-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 14 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,17300 €1,73 €
1000,11960 €11,96 €
5000,11834 €59,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,14407 €216,11 €
3.0000,13069 €392,07 €
4.5000,12387 €557,41 €
7.5000,11620 €871,50 €
10.5000,11166 €1.172,43 €
15.0000,09650 €1.447,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €