18V Clamp 21.13A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 21.13A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS11ASMF-M3-08

DigiKey Part Number
112-VTVS11ASMF-M3-08TR-ND - Tape & Reel (TR)
112-VTVS11ASMF-M3-08CT-ND - Cut Tape (CT)
112-VTVS11ASMF-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS11ASMF-M3-08
Description
TVS DIODE 11.2VWM 18VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18V Clamp 21.13A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.2V
Voltage - Breakdown (Min)
12.6V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
21.13A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
910pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22500 €2,25 €
1000,15230 €15,23 €
5000,14786 €73,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15717 €471,51 €
6.0000,14410 €864,60 €
9.0000,13743 €1.236,87 €
15.0000,12995 €1.949,25 €
21.0000,12551 €2.635,71 €
30.0000,12081 €3.624,30 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €