
VSSAF3N50-M3/6A | |
---|---|
DigiKey Part Number | VSSAF3N50-M3/6AGITR-ND - Tape & Reel (TR) VSSAF3N50-M3/6AGICT-ND - Cut Tape (CT) VSSAF3N50-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3N50-M3/6A |
Description | DIODE SCHOTTKY 50V 2.7A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2.7A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF3N50-M3/6A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2.7A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
Capacitance @ Vr, F | 570pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,21600 € | 2,16 € |
100 | 0,21450 € | 21,45 € |
500 | 0,16230 € | 81,15 € |
1.000 | 0,14547 € | 145,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,11609 € | 406,31 € |
7.000 | 0,10980 € | 768,60 € |
10.500 | 0,10403 € | 1.092,32 € |
17.500 | 0,09988 € | 1.747,90 € |
24.500 | 0,09636 € | 2.360,82 € |
35.000 | 0,09294 € | 3.252,90 € |
87.500 | 0,09159 € | 8.014,12 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,44640 € |