Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

VSS8D2M12-M3/I

DigiKey Part Number
112-VSS8D2M12-M3/ITR-ND - Tape & Reel (TR)
112-VSS8D2M12-M3/ICT-ND - Cut Tape (CT)
112-VSS8D2M12-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D2M12-M3/I
Description
DIODE SCHOTTK 120V 1.9A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
1.9A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 120 V
Capacitance @ Vr, F
220pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48900 €4,89 €
1000,28440 €28,44 €
5000,18792 €93,96 €
1.0000,16607 €166,07 €
2.0000,15930 €318,60 €
5.0000,13188 €659,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,08779 €1.229,06 €
28.0000,07745 €2.168,60 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,95480 €