
VS-VSKV26/08 | |
|---|---|
DigiKey Part Number | VS-VSKV26/08-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKV26/08 |
Description | SCR MODULE ADD-A-PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCR Module Chassis Mount ADD-A-PAK (3 + 4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3 + 4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,28000 € | 252,80 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 31,34720 € |

