
VS-VSKDS401/045 | |
|---|---|
DigiKey Part Number | VS-VSKDS401/045-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKDS401/045 |
Description | DIODE MOD SCHOT 45V 100A ADDAPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 100A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3) | |
Supplier Device Package | ADD-A-PAK® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,98100 € | 339,81 € |
| Unit Price without VAT: | 33,98100 € |
|---|---|
| Unit Price with VAT: | 42,13644 € |

