TO-244
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VS5HD240CW60

DigiKey Part Number
112-VS-VS5HD240CW60-ND
Manufacturer
Manufacturer Product Number
VS-VS5HD240CW60
Description
DIODE MODULE GP 600V 229A TO-244
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 229A (DC) Chassis Mount TO-244AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
229A (DC)
Voltage - Forward (Vf) (Max) @ If
1.68 V @ 120 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
52 ns
Current - Reverse Leakage @ Vr
500 µA @ 600 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
TO-244AB
Supplier Device Package
TO-244
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,17000 €27,17 €
1019,99500 €199,95 €
Manufacturers Standard Package
Unit Price without VAT:27,17000 €
Unit Price with VAT:33,69080 €