
VS-T70HFL60S05 | |
|---|---|
DigiKey Part Number | VS-T70HFL60S05-ND |
Manufacturer | |
Manufacturer Product Number | VS-T70HFL60S05 |
Description | DIODE STANDARD 600V 70A D55 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 70A Chassis Mount D-55 |
Datasheet | Datasheet |
EDA/CAD Models | VS-T70HFL60S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 70A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-55 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,60400 € | 196,04 € |
| Unit Price without VAT: | 19,60400 € |
|---|---|
| Unit Price with VAT: | 24,30896 € |

