
VS-T20HF220 | |
|---|---|
DigiKey Part Number | 112-VS-T20HF220-ND |
Manufacturer | |
Manufacturer Product Number | VS-T20HF220 |
Description | DIODE STANDARD 2200V 20A D55 |
Customer Reference | |
Detailed Description | Diode 2200 V 20A Chassis Mount D-55 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 18 mA @ 2200 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package D-55 |
Voltage - DC Reverse (Vr) (Max) 2200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 60 A |

