VS-MURD620CTTRHM3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.096
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65048 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.099
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65048 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,51109 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 25.857
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.470
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 11.943
Unit Price: 0,69000 €
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURD620CTTRHM3

DigiKey Part Number
VS-MURD620CTTRHM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MURD620CTTRHM3
Description
DIODE ARRAY GP 200V 3A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,65200 €1.304,00 €
4.0000,64576 €2.583,04 €
Manufacturers Standard Package
Unit Price without VAT:0,65200 €
Unit Price with VAT:0,80848 €