Similar
Similar
Similar

| VS-MURB1620CTHM3 | |
|---|---|
| DigiKey Part Number | VS-MURB1620CTHM3-ND | 
| Manufacturer | |
| Manufacturer Product Number | VS-MURB1620CTHM3 | 
| Description | DIODE ARRAY GP 200V 8A TO263AB | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Standard | |
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) (per Diode) | 8A | |
| Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 20 ns | |
| Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
| Operating Temperature - Junction | -65°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | TO-263AB (D2PAK) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,78616 € | 786,16 € | 
| Unit Price without VAT: | 0,78616 € | 
|---|---|
| Unit Price with VAT: | 0,97484 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece