
VS-MURB1520TRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MURB1520TRL-M3TR-ND - Tape & Reel (TR) 112-VS-MURB1520TRL-M3CT-ND - Cut Tape (CT) 112-VS-MURB1520TRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURB1520TRL-M3 |
Description | DIODE STANDARD 200V 15A TO263AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,42000 € | 14,20 € |
| 100 | 0,97270 € | 97,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,73825 € | 590,60 € |
| 1.600 | 0,68351 € | 1.093,62 € |
| 2.400 | 0,65563 € | 1.573,51 € |
| 4.000 | 0,63512 € | 2.540,48 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,72800 € |

