Diode 20 V 3A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRD320TRR-M3

DigiKey Part Number
VS-MBRD320TRR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MBRD320TRR-M3
Description
DIODE SCHOTTKY 20V 3A TO252AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
189pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33232 €996,96 €
6.0000,30864 €1.851,84 €
9.0000,29658 €2.669,22 €
15.0000,29562 €4.434,30 €
Manufacturers Standard Package
Unit Price without VAT:0,33232 €
Unit Price with VAT:0,41208 €