
VS-KBPC6005PBF | |
|---|---|
DigiKey Part Number | VS-KBPC6005PBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC6005PBF |
Description | BRIDGE RECT 1PHASE 50V 6A D-72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole D-72 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC6005PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, D-72 | |
Supplier Device Package | D-72 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,06000 € | 20,60 € |
| 100 | 1,44040 € | 144,04 € |
| 500 | 1,17574 € | 587,87 € |
| 1.000 | 1,09072 € | 1.090,72 € |
| 2.000 | 1,03326 € | 2.066,52 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,90600 € |

