
VS-KBPC110 | |
|---|---|
DigiKey Part Number | VS-KBPC110GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC110 |
Description | BRIDGE RECT 1PHASE 1KV 3A KBPC1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-1 | |
Supplier Device Package | KBPC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,28800 € | 12,88 € |
| 250 | 0,76908 € | 192,27 € |
| 500 | 0,70186 € | 350,93 € |
| 1.000 | 0,64534 € | 645,34 € |
| 2.000 | 0,59781 € | 1.195,62 € |
| 5.000 | 0,55842 € | 2.792,10 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,49240 € |

