VS-EPH3006L-M3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 480
Unit Price: 4,64000 €
Datasheet
Image for VS-EPH3006L-M3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-EPH3006L-M3

DigiKey Part Number
VS-EPH3006L-M3-ND
Manufacturer
Manufacturer Product Number
VS-EPH3006L-M3
Description
DIODE STANDARD 600V 30A TO2472
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.65 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
26 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes