
VS-8ETX06-M3 | |
|---|---|
DigiKey Part Number | VS-8ETX06-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETX06-M3 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 50 | 0,53780 € | 26,89 € |
| 100 | 0,52090 € | 52,09 € |
| 500 | 0,40780 € | 203,90 € |
| 1.000 | 0,36122 € | 361,22 € |
| 2.000 | 0,34079 € | 681,58 € |
| 5.000 | 0,30766 € | 1.538,30 € |
| 10.000 | 0,28833 € | 2.883,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,53760 € |



