Parametric Equivalent



VS-8CVH02HM3/I | |
|---|---|
DigiKey Part Number | VS-8CVH02HM3/IGITR-ND - Tape & Reel (TR) VS-8CVH02HM3/IGICT-ND - Cut Tape (CT) VS-8CVH02HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8CVH02HM3/I |
Description | DIODE ARRAY GP 200V 4A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,67000 € | 6,70 € |
| 100 | 0,53030 € | 53,03 € |
| 500 | 0,41554 € | 207,77 € |
| 1.000 | 0,37858 € | 378,58 € |
| 2.000 | 0,36123 € | 722,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,30392 € | 1.367,64 € |
| 9.000 | 0,29513 € | 2.656,17 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,24000 € |


