TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-80APF02-M3

DigiKey Part Number
VS-80APF02-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-80APF02-M3
Description
DIODE STANDARD 200V 80A TO247AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 200 V 80A Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
190 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5005,64210 €2.821,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,64210 €
Unit Price with VAT:6,99620 €