
VS-70HFLR10S02 | |
|---|---|
DigiKey Part Number | VS-70HFLR10S02-ND |
Manufacturer | |
Manufacturer Product Number | VS-70HFLR10S02 |
Description | DIODE STD REV 100V 70A DO203AB |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 70A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 70A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 219.8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,73090 € | 1.073,09 € |
| Unit Price without VAT: | 10,73090 € |
|---|---|
| Unit Price with VAT: | 13,30632 € |


