
VS-6FLR20S02 | |
|---|---|
DigiKey Part Number | VS-6FLR20S02-ND |
Manufacturer | |
Manufacturer Product Number | VS-6FLR20S02 |
Description | DIODE STD REV 200V 6A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,09230 € | 509,23 € |
| Unit Price without VAT: | 5,09230 € |
|---|---|
| Unit Price with VAT: | 6,31445 € |


