
| VS-60EPF02PBF | |
|---|---|
| DigiKey Part Number | VS-60EPF02PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | VS-60EPF02PBF | 
| Description | DIODE STANDARD 200V 60A TO247AC | 
| Customer Reference | |
| Detailed Description | Diode 200 V 60A Through Hole TO-247AC-2L | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 60A | |
| Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 60 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 180 ns | |
| Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-247AC-2L | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece