VS-30WQ10FNPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.126
Unit Price: 1,02000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.625
Unit Price: 1,08000 €
Datasheet
Diode 100 V 3.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30WQ10FNPBF

DigiKey Part Number
VS-30WQ10FNPBFGI-ND
Manufacturer
Manufacturer Product Number
VS-30WQ10FNPBF
Description
DIODE SCHOTTKY 100V 3.5A TO252AA
Customer Reference
Detailed Description
Diode 100 V 3.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-30WQ10FNPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3.5A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
92pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types