Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-30WQ03FNTRPBF | |
|---|---|
DigiKey Part Number | VS-30WQ03FNTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-30WQ03FNTRPBF |
Description | DIODE SCHOTTKY 30V 3.5A TO252AA |
Customer Reference | |
Detailed Description | Diode 30 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Capacitance @ Vr, F | 290pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |


