Parametric Equivalent

| VS-30APF10-M3 | |
|---|---|
| DigiKey Part Number | VS-30APF10-M3GI-ND | 
| Manufacturer | |
| Manufacturer Product Number | VS-30APF10-M3 | 
| Description | DIODE STANDARD 1000V 30A TO247AC | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 1000 V 30A Through Hole TO-247AC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VS-30APF10-M3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 1000 V | |
| Current - Average Rectified (Io) | 30A | |
| Voltage - Forward (Vf) (Max) @ If | 1.41 V @ 30 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 450 ns | |
| Current - Reverse Leakage @ Vr | 100 µA @ 1000 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-247AC | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,05000 € | 5,05 € | 
| 25 | 3,22920 € | 80,73 € | 
| 100 | 2,87890 € | 287,89 € | 
| 500 | 2,15592 € | 1.077,96 € | 
| 1.000 | 2,09771 € | 2.097,71 € | 
| Unit Price without VAT: | 5,05000 € | 
|---|---|
| Unit Price with VAT: | 6,26200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece