SCR 50 V 25 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2N682

DigiKey Part Number
112-VS-2N682-ND
Manufacturer
Manufacturer Product Number
VS-2N682
Description
SCR 50V 25A TO-208AA (TO-48)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR 50 V 25 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
50 V
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
40 mA
Voltage - On State (Vtm) (Max)
2 V
Current - On State (It (AV)) (Max)
16 A
Current - On State (It (RMS)) (Max)
25 A
Current - Hold (Ih) (Max)
20 mA
Current - Off State (Max)
6.5 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
145A, 150A
SCR Type
Standard Recovery
Operating Temperature
-65°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-208AA, TO-48-3, Stud
Supplier Device Package
TO-208AA (TO-48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,39000 €10,39 €
107,22500 €72,25 €
1005,43790 €543,79 €
5005,06128 €2.530,64 €
Manufacturers Standard Package
Unit Price without VAT:10,39000 €
Unit Price with VAT:12,88360 €