VS-25RIA40M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 11,71670 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 99
Unit Price: 14,42000 €
Datasheet
SCR 400 V 40 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-25RIA40M

DigiKey Part Number
VS-25RIA40M-ND
Manufacturer
Manufacturer Product Number
VS-25RIA40M
Description
SCR 400V 40A TO-208AA (TO-48)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SCR 400 V 40 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
60 mA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
25 A
Current - On State (It (RMS)) (Max)
40 A
Current - Hold (Ih) (Max)
130 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
350A, 370A
SCR Type
Standard Recovery
Operating Temperature
-65°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-208AA, TO-48-3, Stud
Supplier Device Package
TO-208AA (TO-48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,71670 €1.171,67 €
Manufacturers Standard Package
Unit Price without VAT:11,71670 €
Unit Price with VAT:14,52871 €