VS-16FL80S05 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 32,94390 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 32,94390 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,88690 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,88690 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 30,12970 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 30,12970 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 31,69600 €
Datasheet
Diode 800 V 16A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-16FL80S05

DigiKey Part Number
16FL80S05-ND
Manufacturer
Manufacturer Product Number
VS-16FL80S05
Description
DIODE STANDARD 800V 16A DO203AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 800 V 16A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
50 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,67460 €367,46 €
Manufacturers Standard Package
Unit Price without VAT:3,67460 €
Unit Price with VAT:4,55650 €