
VS-110MT80KPBF | |
|---|---|
DigiKey Part Number | VS-110MT80KPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-110MT80KPBF |
Description | BRIDGE RECT 3P 800V 110A MT-K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount MT-K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 110 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MT-K Module | |
Supplier Device Package | MT-K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 51,79000 € | 776,85 € |
| Unit Price without VAT: | 51,79000 € |
|---|---|
| Unit Price with VAT: | 64,21960 € |

