VS-10TTS08STRLPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,81639 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.668
Unit Price: 1,42000 €
Datasheet
SCR 800 V 10 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10TTS08STRLPBF

DigiKey Part Number
VS-10TTS08STRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-10TTS08STRLPBF
Description
SCR 800V 10A TO-263AB (D2PAK)
Customer Reference
Detailed Description
SCR 800 V 10 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.15 V
Current - On State (It (AV)) (Max)
6.5 A
Current - On State (It (RMS)) (Max)
10 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
50 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types