
VS-10TTS08S-M3 | |
|---|---|
DigiKey Part Number | VS-10TTS08S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10TTS08S-M3 |
Description | SCR 800V 10A TO-263AB (D2PAK) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 10 A Standard Recovery Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10TTS08S-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.15 V | |
Current - On State (It (AV)) (Max) | 6.5 A | |
Current - On State (It (RMS)) (Max) | 10 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 110A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 50 | 1,31680 € | 65,84 € |
| 100 | 1,18800 € | 118,80 € |
| 500 | 0,96198 € | 480,99 € |
| 1.000 | 0,88937 € | 889,37 € |
| 2.000 | 0,82832 € | 1.656,64 € |
| 5.000 | 0,81456 € | 4.072,80 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,27360 € |

