
| VS-10RIA80 | |
|---|---|
| DigiKey Part Number | VS-10RIA80-ND | 
| Manufacturer | |
| Manufacturer Product Number | VS-10RIA80 | 
| Description | SCR 800V 25A TO-208AA (TO-48) | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | SCR 800 V 25 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Off State | 800 V | |
| Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
| Current - Gate Trigger (Igt) (Max) | 60 mA | |
| Voltage - On State (Vtm) (Max) | 1.75 V | |
| Current - On State (It (AV)) (Max) | 10 A | |
| Current - On State (It (RMS)) (Max) | 25 A | |
| Current - Hold (Ih) (Max) | 130 mA | |
| Current - Off State (Max) | 10 mA | |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 225A, 240A | |
| SCR Type | Standard Recovery | |
| Operating Temperature | -65°C ~ 125°C | |
| Mounting Type | Chassis, Stud Mount | |
| Package / Case | TO-208AA, TO-48-3, Stud | |
| Supplier Device Package | TO-208AA (TO-48) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 7,78270 € | 778,27 € | 
| Unit Price without VAT: | 7,78270 € | 
|---|---|
| Unit Price with VAT: | 9,65055 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece