Diode 600 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ETF06SLHM3

DigiKey Part Number
VS-10ETF06SLHM3GITR-ND - Tape & Reel (TR)
VS-10ETF06SLHM3GICT-ND - Cut Tape (CT)
VS-10ETF06SLHM3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10ETF06SLHM3
Description
DIODE STANDARD 600V 10A TO263AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,36800 €13,68 €
1001,25350 €125,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,02411 €819,29 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,36840 €