
VS-100MT060WSP | |
|---|---|
DigiKey Part Number | VS-100MT060WSP-ND |
Manufacturer | |
Manufacturer Product Number | VS-100MT060WSP |
Description | IGBT MODULE 600V 107A 403W MTP |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V 107 A 403 W Through Hole MTP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 107 A | |
Power - Max | 403 W | |
Vce(on) (Max) @ Vge, Ic | 2.49V @ 15V, 60A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 9.5 nF @ 30 V | |
Input | Single Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 12-MTP Module | |
Supplier Device Package | MTP | |
Base Product Number |

