


VMMBZ33C1HD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VMMBZ33C1HD1-G3-08TR-ND - Tape & Reel (TR) 112-VMMBZ33C1HD1-G3-08CT-ND - Cut Tape (CT) 112-VMMBZ33C1HD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMMBZ33C1HD1-G3-08 |
Description | TVS DIODE 28VWM 85VC DFN10062A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 300mA Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.3V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 300mA | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,06340 € | 6,34 € |
| 500 | 0,06086 € | 30,43 € |
| 1.000 | 0,05744 € | 57,44 € |
| 2.000 | 0,05701 € | 114,02 € |
| 5.000 | 0,05658 € | 282,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05315 € | 531,50 € |
| 20.000 | 0,04887 € | 977,40 € |
| 30.000 | 0,04789 € | 1.436,70 € |
| 50.000 | 0,04359 € | 2.179,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

