26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT12C-HG3-08

DigiKey Part Number
112-VGSOT12C-HG3-08TR-ND - Tape & Reel (TR)
112-VGSOT12C-HG3-08CT-ND - Cut Tape (CT)
112-VGSOT12C-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT12C-HG3-08
Description
TVS DIODE 12VWM 26VC SOT233
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
18.5A (8/20µs)
Power - Peak Pulse
480W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,22100 €2,21 €
1000,13250 €13,25 €
5000,10070 €50,35 €
1.0000,08864 €88,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09402 €282,06 €
6.0000,06455 €387,30 €
9.0000,06433 €578,97 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €