
VGSOT24C-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT24C-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT24C-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT24C-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT24C-HG3-18 |
Description | TVS DIODE 24VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 8.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 8.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,13200 € | 13,20 € |
| 500 | 0,09964 € | 49,82 € |
| 1.000 | 0,08830 € | 88,30 € |
| 2.000 | 0,07982 € | 159,64 € |
| 5.000 | 0,06858 € | 342,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06258 € | 625,80 € |
| 20.000 | 0,05839 € | 1.167,80 € |
| 30.000 | 0,05545 € | 1.663,50 € |
| 50.000 | 0,05202 € | 2.601,00 € |
| 70.000 | 0,05024 € | 3.516,80 € |
| 100.000 | 0,04851 € | 4.851,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

